RT0805CRD07536KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.73562
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.19839
Datasheet

Upgrade


Panasonic Industry
In Stock: 15,021
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM2.39993
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.20500
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM1.24603
Datasheet

Upgrade


Vishay Dale
In Stock: 4,669
Unit Price: RM1.42000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM1.48081
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.35303
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.26072
Datasheet
536 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRD07536KL

DigiKey Part Number
RT0805CRD07536KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRD07536KL
Description
RES SMD 536K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
536 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRD07536KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.31478RM1,573.90
Manufacturers Standard Package
Unit Price without VAT:RM0.31478
Unit Price with VAT:RM0.34626