RT0805CRE0715K8L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.19839
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.29163
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.24962
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.73880
Datasheet

Upgrade


Panasonic Industry
In Stock: 13,596
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM0.43045
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM2.39993
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM2.39993
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.90217
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.17956
Datasheet

Upgrade


Susumu
In Stock: 5,033
Unit Price: RM0.47000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.69700
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM1.24603
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.22962
Datasheet
15.8 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRE0715K8L

DigiKey Part Number
RT0805CRE0715K8L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRE0715K8L
Description
RES SMD 15.8KOHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15.8 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRE0715K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.21709RM1,085.45
Manufacturers Standard Package
Unit Price without VAT:RM0.21709
Unit Price with VAT:RM0.23880