
RT0805DRD07200RL | |
|---|---|
DigiKey Part Number | 311-2719-2-ND - Tape & Reel (TR) 311-2719-1-ND - Cut Tape (CT) 311-2719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD07200RL |
Description | RES SMD 200 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD07200RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18900 | RM1.89 |
| 25 | RM0.17480 | RM4.37 |
| 50 | RM0.16540 | RM8.27 |
| 100 | RM0.15600 | RM15.60 |
| 250 | RM0.14468 | RM36.17 |
| 500 | RM0.13680 | RM68.40 |
| 1,000 | RM0.12959 | RM129.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10969 | RM548.45 |
| 10,000 | RM0.10475 | RM1,047.50 |
| 15,000 | RM0.10212 | RM1,531.80 |
| 25,000 | RM0.09905 | RM2,476.25 |
| 35,000 | RM0.09719 | RM3,401.65 |
| 50,000 | RM0.09533 | RM4,766.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

