649 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD07649KL

DigiKey Part Number
311-2761-2-ND - Tape & Reel (TR)
311-2761-1-ND - Cut Tape (CT)
311-2761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRD07649KL
Description
RES SMD 649K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
649 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD07649KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,146
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.17700RM1.77
25RM0.16720RM4.18
50RM0.15760RM7.88
100RM0.14850RM14.85
250RM0.13792RM34.48
500RM0.13034RM65.17
1,000RM0.12340RM123.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.10969RM548.45
10,000RM0.10475RM1,047.50
15,000RM0.10212RM1,531.80
25,000RM0.09905RM2,476.25
35,000RM0.09719RM3,401.65
50,000RM0.09533RM4,766.50
60,000RM0.09442RM5,665.20
120,000RM0.09126RM10,951.20
125,000RM0.09109RM11,386.25
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900