
RT0805DRD07825RL | |
|---|---|
DigiKey Part Number | 311-2770-2-ND - Tape & Reel (TR) 311-2770-1-ND - Cut Tape (CT) 311-2770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD07825RL |
Description | RES SMD 825 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD07825RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17700 | RM1.77 |
| 25 | RM0.16720 | RM4.18 |
| 50 | RM0.15760 | RM7.88 |
| 100 | RM0.14850 | RM14.85 |
| 250 | RM0.13792 | RM34.48 |
| 500 | RM0.13034 | RM65.17 |
| 1,000 | RM0.12340 | RM123.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10969 | RM548.45 |
| 10,000 | RM0.10475 | RM1,047.50 |
| 15,000 | RM0.10212 | RM1,531.80 |
| 25,000 | RM0.09905 | RM2,476.25 |
| 35,000 | RM0.09719 | RM3,401.65 |
| 50,000 | RM0.09533 | RM4,766.50 |
| 60,000 | RM0.09442 | RM5,665.20 |
| 120,000 | RM0.09126 | RM10,951.20 |
| 125,000 | RM0.09109 | RM11,386.25 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

