RT0805DRE0710R5L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM2.99858
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM4.40777
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM3.77285
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM3.28109
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM1.70194
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM11.16634
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: RM2.13653
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM18.83269
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM3.47057
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM1.05785
Datasheet
10.5 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE0710R5L

DigiKey Part Number
RT0805DRE0710R5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRE0710R5L
Description
RES SMD 10.5 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10.5 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE0710R5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.05955RM297.75
Manufacturers Standard Package
Unit Price without VAT:RM0.05955
Unit Price with VAT:RM0.06551