
RT0805DRE076K8L | |
|---|---|
DigiKey Part Number | 311-2896-2-ND - Tape & Reel (TR) 311-2896-1-ND - Cut Tape (CT) 311-2896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE076K8L |
Description | RES SMD 6.8K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE076K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09500 | RM0.95 |
| 25 | RM0.09000 | RM2.25 |
| 50 | RM0.08440 | RM4.22 |
| 100 | RM0.07960 | RM7.96 |
| 250 | RM0.07392 | RM18.48 |
| 500 | RM0.06982 | RM34.91 |
| 1,000 | RM0.06603 | RM66.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.05565 | RM278.25 |
| 10,000 | RM0.05302 | RM530.20 |
| 15,000 | RM0.05161 | RM774.15 |
| 25,000 | RM0.04997 | RM1,249.25 |
| 35,000 | RM0.04896 | RM1,713.60 |
| 50,000 | RM0.04796 | RM2,398.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

