RT0805FRE07137RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.34815
Datasheet

Upgrade


YAGEO
In Stock: 8,205
Unit Price: RM0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.29163
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.24962
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.21709
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.11261
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.06427
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.73880
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,720
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM0.43045
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM2.39993
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM2.39993
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.75062
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.37531
Datasheet
137 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE07137RL

DigiKey Part Number
RT0805FRE07137RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805FRE07137RL
Description
RES SMD 137 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
137 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE07137RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.04447RM222.35
Manufacturers Standard Package
Unit Price without VAT:RM0.04447
Unit Price with VAT:RM0.04892