
RT0805FRE071K15L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE071K15LTR-ND - Tape & Reel (TR) 13-RT0805FRE071K15LCT-ND - Cut Tape (CT) 13-RT0805FRE071K15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE071K15L |
Description | RES SMD 1.15K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE071K15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.05500 | RM0.55 |
| 25 | RM0.05360 | RM1.34 |
| 50 | RM0.05200 | RM2.60 |
| 100 | RM0.05000 | RM5.00 |
| 250 | RM0.04824 | RM12.06 |
| 500 | RM0.04704 | RM23.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04421 | RM221.05 |
| 10,000 | RM0.03215 | RM321.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

