
RT0805FRE071R5L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE071R5LTR-ND - Tape & Reel (TR) 13-RT0805FRE071R5LCT-ND - Cut Tape (CT) 13-RT0805FRE071R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE071R5L |
Description | RES SMD 1.5 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE071R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12600 | RM1.26 |
| 25 | RM0.11840 | RM2.96 |
| 50 | RM0.11120 | RM5.56 |
| 100 | RM0.10520 | RM10.52 |
| 250 | RM0.09756 | RM24.39 |
| 500 | RM0.09228 | RM46.14 |
| 1,000 | RM0.08731 | RM87.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07742 | RM387.10 |
| 10,000 | RM0.07385 | RM738.50 |
| 15,000 | RM0.07194 | RM1,079.10 |
| 25,000 | RM0.06971 | RM1,742.75 |
| 35,000 | RM0.06835 | RM2,392.25 |
| 50,000 | RM0.06700 | RM3,350.00 |
| 60,000 | RM0.06634 | RM3,980.40 |
| 120,000 | RM0.06403 | RM7,683.60 |
| 125,000 | RM0.06390 | RM7,987.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

