
RT0805FRE0730KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE0730KLTR-ND - Tape & Reel (TR) 13-RT0805FRE0730KLCT-ND - Cut Tape (CT) 13-RT0805FRE0730KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE0730KL |
Description | RES SMD 30K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE0730KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07100 | RM0.71 |
| 25 | RM0.06600 | RM1.65 |
| 50 | RM0.06300 | RM3.15 |
| 100 | RM0.05950 | RM5.95 |
| 250 | RM0.05532 | RM13.83 |
| 500 | RM0.05224 | RM26.12 |
| 1,000 | RM0.04941 | RM49.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04156 | RM207.80 |
| 10,000 | RM0.03956 | RM395.60 |
| 15,000 | RM0.03849 | RM577.35 |
| 25,000 | RM0.03723 | RM930.75 |
| 35,000 | RM0.03646 | RM1,276.10 |
| 50,000 | RM0.03569 | RM1,784.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

