
RT1206BRD0710RL | |
|---|---|
DigiKey Part Number | YAG2330TR-ND - Tape & Reel (TR) YAG2330CT-ND - Cut Tape (CT) YAG2330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD0710RL |
Description | RES SMD 10 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.45800 | RM14.58 |
| 25 | RM1.23400 | RM30.85 |
| 50 | RM1.00860 | RM50.43 |
| 100 | RM0.90030 | RM90.03 |
| 250 | RM0.81180 | RM202.95 |
| 500 | RM0.68990 | RM344.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.70731 | RM3,536.55 |
| 10,000 | RM0.67918 | RM6,791.80 |
| 15,000 | RM0.66310 | RM9,946.50 |
| 25,000 | RM0.64703 | RM16,175.75 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

