
RT1206BRD0722KL | |
|---|---|
DigiKey Part Number | YAG2027TR-ND - Tape & Reel (TR) YAG2027CT-ND - Cut Tape (CT) YAG2027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD0722KL |
Description | RES SMD 22K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD0722KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.43300 | RM4.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.40929 | RM2,046.45 |
| 10,000 | RM0.39280 | RM3,928.00 |
| 15,000 | RM0.38407 | RM5,761.05 |
| 25,000 | RM0.37397 | RM9,349.25 |
| 35,000 | RM0.36783 | RM12,874.05 |
| 50,000 | RM0.36175 | RM18,087.50 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

