
RT1206BRD072K21L | |
|---|---|
DigiKey Part Number | YAG5057TR-ND - Tape & Reel (TR) YAG5057CT-ND - Cut Tape (CT) YAG5057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD072K21L |
Description | RES SMD 2.21K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD072K21L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.64600 | RM6.46 |
| 25 | RM0.60040 | RM15.01 |
| 50 | RM0.55480 | RM27.74 |
| 100 | RM0.47830 | RM47.83 |
| 250 | RM0.46620 | RM116.55 |
| 500 | RM0.45594 | RM227.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.37375 | RM1,868.75 |
| 10,000 | RM0.36571 | RM3,657.10 |
| 15,000 | RM0.36175 | RM5,426.25 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

