RT1206BRD072K4L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM2.05953
Datasheet

Direct


Panasonic Industry
In Stock: 4,855
Unit Price: RM1.06000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: RM0.66330
Datasheet

Direct


Susumu
In Stock: 1,950
Unit Price: RM0.95000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: RM0.44862
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM1.76016
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.26923
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.76930
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM5.67310
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM9.56545
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM7.23810
Datasheet

Upgrade


Vishay Dale
In Stock: 4,850
Unit Price: RM1.85000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM1.60319
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.37135
Datasheet
2.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD072K4L

DigiKey Part Number
13-RT1206BRD072K4LTR-ND - Tape & Reel (TR)
13-RT1206BRD072K4LCT-ND - Cut Tape (CT)
13-RT1206BRD072K4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD072K4L
Description
RES SMD 2.4K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD072K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.40929RM2,046.45
10,000RM0.39280RM3,928.00
15,000RM0.38407RM5,761.05
25,000RM0.37397RM9,349.25
35,000RM0.36783RM12,874.05
50,000RM0.36175RM18,087.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.69000RM6.90
25RM0.64160RM16.04
50RM0.60520RM30.26
100RM0.57210RM57.21
250RM0.53160RM132.90
500RM0.50384RM251.92
1,000RM0.47871RM478.71
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.65800RM6.58
25RM0.61000RM15.25
50RM0.57680RM28.84
100RM0.54490RM54.49
250RM0.50620RM126.55
500RM0.47990RM239.95
1,000RM0.45594RM455.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900