
SR1210JR-7W100RL | |
|---|---|
DigiKey Part Number | 13-SR1210JR-7W100RLTR-ND - Tape & Reel (TR) 13-SR1210JR-7W100RLCT-ND - Cut Tape (CT) 13-SR1210JR-7W100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1210JR-7W100RL |
Description | RES 100 OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.64700 | RM16.47 |
| 25 | RM1.40280 | RM35.07 |
| 50 | RM1.26160 | RM63.08 |
| 100 | RM1.14930 | RM114.93 |
| 250 | RM1.03544 | RM258.86 |
| 500 | RM0.96964 | RM484.82 |
| 1,000 | RM0.91735 | RM917.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.83344 | RM4,167.20 |
| 10,000 | RM0.80893 | RM8,089.30 |
| 15,000 | RM0.79697 | RM11,954.55 |
| 25,000 | RM0.78401 | RM19,600.25 |
| 35,000 | RM0.77658 | RM27,180.30 |
| 50,000 | RM0.76955 | RM38,477.50 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

