30 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD0730KL

DigiKey Part Number
YAG5064TR-ND - Tape & Reel (TR)
YAG5064CT-ND - Cut Tape (CT)
YAG5064DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD0730KL
Description
RES SMD 30K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD0730KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,076
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.69000RM6.90
25RM0.64160RM16.04
50RM0.60520RM30.26
100RM0.57210RM57.21
250RM0.53160RM132.90
500RM0.50384RM251.92
1,000RM0.47871RM478.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.40929RM2,046.45
10,000RM0.39280RM3,928.00
15,000RM0.38407RM5,761.05
25,000RM0.37397RM9,349.25
35,000RM0.36783RM12,874.05
50,000RM0.36175RM18,087.50
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300