
RT1206BRD07374RL | |
|---|---|
DigiKey Part Number | YAG2042TR-ND - Tape & Reel (TR) YAG2042CT-ND - Cut Tape (CT) YAG2042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07374RL |
Description | RES SMD 374 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07374RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.69000 | RM6.90 |
| 25 | RM0.64160 | RM16.04 |
| 50 | RM0.60520 | RM30.26 |
| 100 | RM0.57210 | RM57.21 |
| 250 | RM0.53160 | RM132.90 |
| 500 | RM0.50384 | RM251.92 |
| 1,000 | RM0.47871 | RM478.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.40929 | RM2,046.45 |
| 10,000 | RM0.39280 | RM3,928.00 |
| 15,000 | RM0.38407 | RM5,761.05 |
| 25,000 | RM0.37397 | RM9,349.25 |
| 35,000 | RM0.36783 | RM12,874.05 |
| 50,000 | RM0.36175 | RM18,087.50 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

