953 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD07953RL

DigiKey Part Number
YAG2081TR-ND - Tape & Reel (TR)
YAG2081CT-ND - Cut Tape (CT)
YAG2081DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD07953RL
Description
RES SMD 953 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
953 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD07953RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB9530VPanasonic Industry1,385P953BCCT-NDRM1.11000Direct
In-Stock: 3,890
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.69100RM6.91
25RM0.64320RM16.08
50RM0.60680RM30.34
100RM0.57350RM57.35
250RM0.53292RM133.23
500RM0.50512RM252.56
1,000RM0.47993RM479.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.41033RM2,051.65
10,000RM0.39380RM3,938.00
15,000RM0.38505RM5,775.75
25,000RM0.37492RM9,373.00
35,000RM0.36876RM12,906.60
50,000RM0.36267RM18,133.50
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300