
RT1206BRE07499KL | |
|---|---|
DigiKey Part Number | YAG5109TR-ND - Tape & Reel (TR) YAG5109CT-ND - Cut Tape (CT) YAG5109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE07499KL |
Description | RES SMD 499K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE07499KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.72100 | RM7.21 |
| 25 | RM0.66840 | RM16.71 |
| 50 | RM0.63120 | RM31.56 |
| 100 | RM0.59650 | RM59.65 |
| 250 | RM0.55444 | RM138.61 |
| 500 | RM0.52560 | RM262.80 |
| 1,000 | RM0.49951 | RM499.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.44876 | RM2,243.80 |
| 10,000 | RM0.43083 | RM4,308.30 |
| 15,000 | RM0.42135 | RM6,320.25 |
| 25,000 | RM0.41037 | RM10,259.25 |
| 35,000 | RM0.40371 | RM14,129.85 |
| 50,000 | RM0.39710 | RM19,855.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

