5.62 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRE075K62L

DigiKey Part Number
13-RT1206BRE075K62LTR-ND - Tape & Reel (TR)
13-RT1206BRE075K62LCT-ND - Cut Tape (CT)
13-RT1206BRE075K62LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRE075K62L
Description
RES SMD 5.62K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.62 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRE075K62L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,388
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.75600RM7.56
25RM0.70120RM17.53
50RM0.66280RM33.14
100RM0.62650RM62.65
250RM0.58216RM145.54
500RM0.55192RM275.96
1,000RM0.52449RM524.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.44876RM2,243.80
10,000RM0.43083RM4,308.30
15,000RM0.42135RM6,320.25
25,000RM0.41037RM10,259.25
35,000RM0.40371RM14,129.85
50,000RM0.39710RM19,855.00
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100