
RT1206BRE075K62L | |
|---|---|
DigiKey Part Number | 13-RT1206BRE075K62LTR-ND - Tape & Reel (TR) 13-RT1206BRE075K62LCT-ND - Cut Tape (CT) 13-RT1206BRE075K62LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE075K62L |
Description | RES SMD 5.62K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE075K62L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM0.53600 | RM5.36 |
| 25 | RM0.53280 | RM13.32 |
| 50 | RM0.53040 | RM26.52 |
| 100 | RM0.52240 | RM52.24 |
| 250 | RM0.51048 | RM127.62 |
| 500 | RM0.49952 | RM249.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.40992 | RM2,049.60 |
| 10,000 | RM0.40370 | RM4,037.00 |
| 15,000 | RM0.39710 | RM5,956.50 |
| 25,000 | RM0.39390 | RM9,847.50 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

