RT1206CRD07113RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.62902
Datasheet

Upgrade


YAGEO
In Stock: 4,950
Unit Price: RM1.62000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM2.05953
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,694
Unit Price: RM0.95000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM0.66330
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM1.76016
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.26923
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.76930
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.50629
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.44862
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM5.67310
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM8.04233
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM7.23810
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM1.58435
Datasheet
113 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRD07113RL

DigiKey Part Number
RT1206CRD07113RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206CRD07113RL
Description
RES SMD 113 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
113 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRD07113RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.31397RM1,569.85
Manufacturers Standard Package
Unit Price without VAT:RM0.31397
Unit Price with VAT:RM0.34537