RT1206CRE0728KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 1,580
Unit Price: RM0.79000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.48017
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.40635
Datasheet

Upgrade


Panasonic Industry
In Stock: 824
Unit Price: RM0.95000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM0.66330
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.07231
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.76930
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.41370
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM5.09347
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM7.75688
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM6.98121
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM1.49432
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.29163
Datasheet
28 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRE0728KL

DigiKey Part Number
RT1206CRE0728KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206CRE0728KL
Description
RES SMD 28K OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRE0728KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.30433RM1,521.65
Manufacturers Standard Package
Unit Price without VAT:RM0.30433
Unit Price with VAT:RM0.33476