
RT1206DRD07100RL | |
|---|---|
DigiKey Part Number | 311-2915-2-ND - Tape & Reel (TR) 311-2915-1-ND - Cut Tape (CT) 311-2915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD07100RL |
Description | RES SMD 100 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.23600 | RM2.36 |
| 25 | RM0.22520 | RM5.63 |
| 50 | RM0.21280 | RM10.64 |
| 100 | RM0.19700 | RM19.70 |
| 250 | RM0.18896 | RM47.24 |
| 500 | RM0.15642 | RM78.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.18486 | RM924.30 |
| 10,000 | RM0.16879 | RM1,687.90 |
| 15,000 | RM0.14267 | RM2,140.05 |
| 25,000 | RM0.11655 | RM2,913.75 |
| 35,000 | RM0.11636 | RM4,072.60 |
| 50,000 | RM0.11614 | RM5,807.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

