RT1206DRE0725K5L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 11,157
Unit Price: RM1.58000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.48017
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.40635
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.30433
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.13684
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,987
Unit Price: RM1.06000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM0.66330
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.26923
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.65409
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.76930
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.50629
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.52861
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.20551
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM5.09347
Datasheet
25.5 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE0725K5L

DigiKey Part Number
RT1206DRE0725K5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206DRE0725K5L
Description
RES SMD 25.5K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25.5 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE0725K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.12213RM610.65
Manufacturers Standard Package
Unit Price without VAT:RM0.12213
Unit Price with VAT:RM0.13434