
RT1206DRE074K87L | |
|---|---|
DigiKey Part Number | 13-RT1206DRE074K87LTR-ND - Tape & Reel (TR) 13-RT1206DRE074K87LCT-ND - Cut Tape (CT) 13-RT1206DRE074K87LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE074K87L |
Description | RES SMD 4.87K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE074K87L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20900 | RM2.09 |
| 25 | RM0.20640 | RM5.16 |
| 50 | RM0.20480 | RM10.24 |
| 100 | RM0.13550 | RM13.55 |
| 250 | RM0.12844 | RM32.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.19692 | RM984.60 |
| 10,000 | RM0.19290 | RM1,929.00 |
| 15,000 | RM0.09831 | RM1,474.65 |
| 25,000 | RM0.09503 | RM2,375.75 |
| 35,000 | RM0.09485 | RM3,319.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

