
RT1206DRE076K98L | |
|---|---|
DigiKey Part Number | 311-3011-2-ND - Tape & Reel (TR) 311-3011-1-ND - Cut Tape (CT) 311-3011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE076K98L |
Description | RES SMD 6.98K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE076K98L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.19700 | RM1.97 |
| 25 | RM0.18120 | RM4.53 |
| 50 | RM0.17180 | RM8.59 |
| 100 | RM0.16230 | RM16.23 |
| 250 | RM0.15052 | RM37.63 |
| 500 | RM0.14232 | RM71.16 |
| 1,000 | RM0.13479 | RM134.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.11414 | RM570.70 |
| 10,000 | RM0.10902 | RM1,090.20 |
| 15,000 | RM0.10629 | RM1,594.35 |
| 25,000 | RM0.10311 | RM2,577.75 |
| 35,000 | RM0.10117 | RM3,540.95 |
| 50,000 | RM0.09925 | RM4,962.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

