
RT1206FRD075R1L | |
|---|---|
DigiKey Part Number | 13-RT1206FRD075R1LTR-ND - Tape & Reel (TR) 13-RT1206FRD075R1LCT-ND - Cut Tape (CT) 13-RT1206FRD075R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRD075R1L |
Description | RES SMD 5.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRD075R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.24400 | RM2.44 |
| 25 | RM0.22680 | RM5.67 |
| 50 | RM0.21520 | RM10.76 |
| 100 | RM0.20290 | RM20.29 |
| 250 | RM0.18832 | RM47.08 |
| 500 | RM0.17808 | RM89.04 |
| 1,000 | RM0.16879 | RM168.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.13664 | RM683.20 |
| 10,000 | RM0.12956 | RM1,295.60 |
| 15,000 | RM0.12718 | RM1,907.70 |
| 50,000 | RM0.12481 | RM6,240.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

