
RT1210BRD07100RL | |
|---|---|
DigiKey Part Number | YAG2193TR-ND - Tape & Reel (TR) YAG2193CT-ND - Cut Tape (CT) YAG2193DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210BRD07100RL |
Description | RES SMD 100 OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210BRD07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.14300 | RM11.43 |
| 25 | RM1.10800 | RM27.70 |
| 50 | RM1.07320 | RM53.66 |
| 100 | RM1.04880 | RM104.88 |
| 250 | RM1.02880 | RM257.20 |
| 500 | RM1.00800 | RM504.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.86404 | RM4,320.20 |
| 10,000 | RM0.86002 | RM8,600.20 |
| 15,000 | RM0.84595 | RM12,689.25 |
| 25,000 | RM0.83189 | RM20,797.25 |
| 35,000 | RM0.82587 | RM28,905.45 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

