
RT1210BRD0710KL | |
|---|---|
DigiKey Part Number | YAG2194TR-ND - Tape & Reel (TR) YAG2194CT-ND - Cut Tape (CT) YAG2194DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210BRD0710KL |
Description | RES SMD 10K OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210BRD0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.51700 | RM15.17 |
| 25 | RM1.40560 | RM35.14 |
| 50 | RM1.32860 | RM66.43 |
| 100 | RM1.25650 | RM125.65 |
| 250 | RM1.16988 | RM292.47 |
| 500 | RM1.11132 | RM555.66 |
| 1,000 | RM1.05840 | RM1,058.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.91101 | RM4,555.05 |
| 10,000 | RM0.87702 | RM8,770.20 |
| 15,000 | RM0.85909 | RM12,886.35 |
| 25,000 | RM0.83841 | RM20,960.25 |
| 35,000 | RM0.82587 | RM28,905.45 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

