RV0805JR-07300KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 78,142
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 44,192
Unit Price: RM0.39000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM0.05929
Datasheet

Direct


Panasonic Industry
In Stock: 51,857
Unit Price: RM0.39000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1,286
Unit Price: RM0.39000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: RM0.01700
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM0.02425
Datasheet

Upgrade


Panasonic Industry
In Stock: 91,825
Unit Price: RM0.47000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.05864
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.05154
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 28,959
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 16,742
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.12543
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.02304
Datasheet
300 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV0805JR-07300KL

DigiKey Part Number
311-300KNHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RV0805JR-07300KL
Description
RES SMD 300K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV0805JR-07300KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.04239RM211.95
Manufacturers Standard Package
Unit Price without VAT:RM0.04239
Unit Price with VAT:RM0.04663