RV0805FR-07301KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 97,069
Unit Price: RM0.39000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM0.06772
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.14496
Datasheet

Upgrade


Panasonic Industry
In Stock: 46,499
Unit Price: RM0.47000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 5
Unit Price: RM0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.07204
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.01633
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 87,217
Unit Price: RM0.39000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.43213
Datasheet
301 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV0805FR-07301KL

DigiKey Part Number
311-301KNGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RV0805FR-07301KL
Description
RES SMD 301K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
301 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV0805FR-07301KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.25277RM1,263.85
Manufacturers Standard Package
Unit Price without VAT:RM0.25277
Unit Price with VAT:RM0.27805