
RV1206FR-07100KL | |
|---|---|
DigiKey Part Number | 13-RV1206FR-07100KLTR-ND - Tape & Reel (TR) 13-RV1206FR-07100KLCT-ND - Cut Tape (CT) 13-RV1206FR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-07100KL |
Description | RES SMD 100K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.55900 | RM5.59 |
| 25 | RM0.45080 | RM11.27 |
| 50 | RM0.38840 | RM19.42 |
| 100 | RM0.33880 | RM33.88 |
| 250 | RM0.28888 | RM72.22 |
| 500 | RM0.26004 | RM130.02 |
| 1,000 | RM0.23715 | RM237.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.18925 | RM946.25 |
| 10,000 | RM0.17921 | RM1,792.10 |
| 15,000 | RM0.17431 | RM2,614.65 |
| 25,000 | RM0.16900 | RM4,225.00 |
| 35,000 | RM0.16596 | RM5,808.60 |
| 50,000 | RM0.16308 | RM8,154.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

