8 (Coax) Position Housing for Male Pins Connector PCB Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1996705-4

DigiKey Part Number
A104051-ND
Manufacturer
Manufacturer Product Number
1996705-4
Description
CONN PLUG HSG BACKPLANE 8POS PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 (Coax) Position Housing for Male Pins Connector PCB Backplane
Datasheet
 Datasheet
EDA/CAD Models
1996705-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Male Pins
Connector Style
Backplane
Number of Positions
8 (Coax)
Pitch
0.240" (6.10mm)
Number of Rows
2
Mounting Type
PCB
Connector Usage
-
Features
Board Guide
Color
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,681.59000RM1,681.59
10RM1,429.66800RM14,296.68
25RM1,402.49200RM35,062.30
Manufacturers Standard Package
Unit Price without VAT:RM1,681.59000
Unit Price with VAT:RM1,849.74900