
RV1206FR-07390KL | |
|---|---|
DigiKey Part Number | 13-RV1206FR-07390KLTR-ND - Tape & Reel (TR) 13-RV1206FR-07390KLCT-ND - Cut Tape (CT) 13-RV1206FR-07390KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-07390KL |
Description | RES SMD 390K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-07390KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.50400 | RM5.04 |
| 25 | RM0.40200 | RM10.05 |
| 50 | RM0.34520 | RM17.26 |
| 100 | RM0.29940 | RM29.94 |
| 250 | RM0.25388 | RM63.47 |
| 500 | RM0.22750 | RM113.75 |
| 1,000 | RM0.20665 | RM206.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16346 | RM817.30 |
| 10,000 | RM0.15429 | RM1,542.90 |
| 15,000 | RM0.14981 | RM2,247.15 |
| 25,000 | RM0.14497 | RM3,624.25 |
| 35,000 | RM0.14219 | RM4,976.65 |
| 50,000 | RM0.13957 | RM6,978.50 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

