
RV1206JR-07560KL | |
|---|---|
DigiKey Part Number | 13-RV1206JR-07560KLTR-ND - Tape & Reel (TR) 13-RV1206JR-07560KLCT-ND - Cut Tape (CT) 13-RV1206JR-07560KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206JR-07560KL |
Description | RES SMD 560K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206JR-07560KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16200 | RM1.62 |
| 25 | RM0.12120 | RM3.03 |
| 50 | RM0.09920 | RM4.96 |
| 100 | RM0.08230 | RM8.23 |
| 250 | RM0.06540 | RM16.35 |
| 500 | RM0.05572 | RM27.86 |
| 1,000 | RM0.04811 | RM48.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03402 | RM170.10 |
| 10,000 | RM0.03073 | RM307.30 |
| 15,000 | RM0.02913 | RM436.95 |
| 25,000 | RM0.02740 | RM685.00 |
| 35,000 | RM0.02641 | RM924.35 |
| 50,000 | RM0.02547 | RM1,273.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

