
SA20CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SA20CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA20CA/TR13 |
Description | TVS DIODE 20VWM 32.4VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 15.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 15.7A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.31535 | RM1,261.40 |
| 8,000 | RM0.28602 | RM2,288.16 |
| 12,000 | RM0.27106 | RM3,252.72 |
| 20,000 | RM0.25424 | RM5,084.80 |
| 28,000 | RM0.24429 | RM6,840.12 |
| 40,000 | RM0.23461 | RM9,384.40 |
| 100,000 | RM0.21336 | RM21,336.00 |
| Unit Price without VAT: | RM0.31535 |
|---|---|
| Unit Price with VAT: | RM0.34689 |


