Direct

SA220A/B | |
|---|---|
DigiKey Part Number | 13-SA220A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA220A/B |
Description | TVS DIODE 220VWM 356VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.38065 | RM761.30 |
| 4,000 | RM0.34747 | RM1,389.88 |
| 6,000 | RM0.33040 | RM1,982.40 |
| 10,000 | RM0.31110 | RM3,111.00 |
| 14,000 | RM0.29961 | RM4,194.54 |
| 20,000 | RM0.28839 | RM5,767.80 |
| 50,000 | RM0.26984 | RM13,492.00 |
| Unit Price without VAT: | RM0.38065 |
|---|---|
| Unit Price with VAT: | RM0.41872 |


