35.5V Clamp 14.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA22A/B

DigiKey Part Number
13-SA22A/BCT-ND - Cut Tape (CT)
13-SA22A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA22A/B
Description
TVS DIODE 22VWM 35.5VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
35.5V Clamp 14.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
14.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,665
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.94200RM9.42
100RM0.59220RM59.22
500RM0.44064RM220.32
1,000RM0.39156RM391.56
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.31660RM633.20
4,000RM0.28461RM1,138.44
6,000RM0.26829RM1,609.74
10,000RM0.24993RM2,499.30
14,000RM0.23906RM3,346.84
20,000RM0.22848RM4,569.60
50,000RM0.20527RM10,263.50
100,000RM0.19284RM19,284.00
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400