Direct

SA90CA/B | |
|---|---|
DigiKey Part Number | 13-SA90CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA90CA/B |
Description | TVS DIODE 90VWM 146VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 3.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.31124 | RM622.48 |
| 4,000 | RM0.28327 | RM1,133.08 |
| 6,000 | RM0.26886 | RM1,613.16 |
| 10,000 | RM0.25256 | RM2,525.60 |
| 14,000 | RM0.24285 | RM3,399.90 |
| 20,000 | RM0.23336 | RM4,667.20 |
| 50,000 | RM0.21241 | RM10,620.50 |
| 100,000 | RM0.21074 | RM21,074.00 |
| Unit Price without VAT: | RM0.31124 |
|---|---|
| Unit Price with VAT: | RM0.34236 |


