Direct

SAC10/B | |
|---|---|
DigiKey Part Number | 13-SAC10/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SAC10/B |
Description | TVS DIODE 10VWM 16.3VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16.3V Clamp 29A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 16.3V | |
Current - Peak Pulse (10/1000µs) | 29A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.39503 | RM790.06 |
| 4,000 | RM0.36078 | RM1,443.12 |
| 6,000 | RM0.34318 | RM2,059.08 |
| 10,000 | RM0.32327 | RM3,232.70 |
| 14,000 | RM0.31142 | RM4,359.88 |
| 20,000 | RM0.29986 | RM5,997.20 |
| 50,000 | RM0.28235 | RM14,117.50 |
| Unit Price without VAT: | RM0.39503 |
|---|---|
| Unit Price with VAT: | RM0.43453 |


