220 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1808JKNPOWBN221

DigiKey Part Number
13-SC1808JKNPOWBN221TR-ND - Tape & Reel (TR)
13-SC1808JKNPOWBN221CT-ND - Cut Tape (CT)
13-SC1808JKNPOWBN221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC1808JKNPOWBN221
Description
CAP CER NPO 1808
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SC1808JKNPOWBN221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Height - Seated (Max)
0.087" (2.21mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM1.43400RM14.34
50RM1.08280RM54.14
100RM0.97440RM97.44
500RM0.79130RM395.65
1,000RM0.73473RM734.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.65542RM1,310.84
4,000RM0.61896RM2,475.84
6,000RM0.60069RM3,604.14
10,000RM0.58045RM5,804.50
14,000RM0.56862RM7,960.68
20,000RM0.55724RM11,144.80
Manufacturers Standard Package
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200