38V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT23C15L02

DigiKey Part Number
13-SDT23C15L02TR-ND - Tape & Reel (TR)
13-SDT23C15L02CT-ND - Cut Tape (CT)
13-SDT23C15L02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDT23C15L02
Description
TVS DIODE 15VWM 38VC SOT23
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
38V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
38V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
60pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,669
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM2.09200RM20.92
100RM1.40660RM140.66
500RM1.07956RM539.78
1,000RM0.93378RM933.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.76042RM2,281.26
6,000RM0.71708RM4,302.48
9,000RM0.69475RM6,252.75
Manufacturers Standard Package
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200