35V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT26A15L05

DigiKey Part Number
13-SDT26A15L05TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDT26A15L05
Description
TVS DIODE 15VWM 35VC SOT236L
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
35V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
35V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
70pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.46890RM1,406.70
6,000RM0.43138RM2,588.28
9,000RM0.41214RM3,709.26
15,000RM0.39040RM5,856.00
21,000RM0.37746RM7,926.66
30,000RM0.37056RM11,116.80
Manufacturers Standard Package
Unit Price without VAT:RM0.46890
Unit Price with VAT:RM0.51579