
SJD12A33L01 | |
|---|---|
DigiKey Part Number | 13-SJD12A33L01TR-ND - Tape & Reel (TR) 13-SJD12A33L01CT-ND - Cut Tape (CT) 13-SJD12A33L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12A33L01 |
Description | TVS DIODE 33VWM 53.3VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.82300 | RM8.23 |
| 100 | RM0.51540 | RM51.54 |
| 500 | RM0.38170 | RM190.85 |
| 1,000 | RM0.33845 | RM338.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.25613 | RM768.39 |
| 6,000 | RM0.23060 | RM1,383.60 |
| 9,000 | RM0.21758 | RM1,958.22 |
| 15,000 | RM0.20293 | RM3,043.95 |
| 21,000 | RM0.19426 | RM4,079.46 |
| 30,000 | RM0.18582 | RM5,574.60 |
| 75,000 | RM0.16731 | RM12,548.25 |
| 150,000 | RM0.15981 | RM23,971.50 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

