Direct

SMAJ100CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ100CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ100CA-AT/TR13 |
Description | TVS DIODE 100VWM 162VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.29179 | RM1,458.95 |
| 10,000 | RM0.26806 | RM2,680.60 |
| 15,000 | RM0.25587 | RM3,838.05 |
| 25,000 | RM0.24211 | RM6,052.75 |
| 35,000 | RM0.23392 | RM8,187.20 |
| 50,000 | RM0.22620 | RM11,310.00 |
| Unit Price without VAT: | RM0.29179 |
|---|---|
| Unit Price with VAT: | RM0.32097 |


