DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ12A-HP6/7

DigiKey Part Number
13-SMAJ12A-HP6/7TR-ND - Tape & Reel (TR)
13-SMAJ12A-HP6/7CT-ND - Cut Tape (CT)
13-SMAJ12A-HP6/7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ12A-HP6/7
Description
TVS DIODE 12VWM 19.9VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
30.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.31000RM1.31
10RM0.80500RM8.05
100RM0.50390RM50.39
500RM0.37222RM186.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.32962RM329.62
2,000RM0.29366RM587.32
3,000RM0.27530RM825.90
5,000RM0.25464RM1,273.20
7,000RM0.24239RM1,696.73
10,000RM0.23048RM2,304.80
25,000RM0.20432RM5,108.00
50,000RM0.18814RM9,407.00
100,000RM0.17454RM17,454.00
Manufacturers Standard Package
Unit Price without VAT:RM1.31000
Unit Price with VAT:RM1.44100