DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ12A-HP6AT/7

DigiKey Part Number
13-SMAJ12A-HP6AT/7TR-ND - Tape & Reel (TR)
13-SMAJ12A-HP6AT/7CT-ND - Cut Tape (CT)
13-SMAJ12A-HP6AT/7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ12A-HP6AT/7
Description
TVS DIODE 12VWM 19.9VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
30.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.43000RM1.43
10RM0.86800RM8.68
100RM0.54350RM54.35
500RM0.40248RM201.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.35680RM356.80
2,000RM0.31829RM636.58
3,000RM0.29861RM895.83
5,000RM0.27649RM1,382.45
7,000RM0.26337RM1,843.59
10,000RM0.25062RM2,506.20
25,000RM0.22261RM5,565.25
50,000RM0.20529RM10,264.50
100,000RM0.19073RM19,073.00
Manufacturers Standard Package
Unit Price without VAT:RM1.43000
Unit Price with VAT:RM1.57300