23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ14A/TR7

DigiKey Part Number
13-SMAJ14A/TR7TR-ND - Tape & Reel (TR)
13-SMAJ14A/TR7CT-ND - Cut Tape (CT)
13-SMAJ14A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ14A/TR7
Description
TVS DIODE 14VWM 23.2VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
17.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.81600RM8.16
100RM0.51100RM51.10
500RM0.37840RM189.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.30397RM303.97
2,000RM0.27076RM541.52
3,000RM0.25379RM761.37
5,000RM0.23471RM1,173.55
7,000RM0.22339RM1,563.73
10,000RM0.21239RM2,123.90
25,000RM0.18821RM4,705.25
50,000RM0.17327RM8,663.50
100,000RM0.16070RM16,070.00
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400